TPSM852892RCMR

Texas Instruments
595-TPSM852892RCMR
TPSM852892RCMR

Mfr.:

Description:
Power Management Modules 6A output current bu ck-boost module wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹1,868.26 ₹14,01,195.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Power Modules
36 V
800 mV to 22 V
400 kHz to 1 MHz
Brand: Texas Instruments
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Management Modules
Factory Pack Quantity: 750
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.