TPSM8A28RDGR

Texas Instruments
595-TPSM8A28RDGR
TPSM8A28RDGR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 16-V input 12-A buck power mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
1,000
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,659.54 ₹1,659.54
₹1,318.50 ₹13,185.00
₹1,233.70 ₹30,842.50
₹1,145.18 ₹1,14,518.00
₹1,115.36 ₹2,78,840.00
₹1,105.11 ₹5,52,555.00
Full Reel (Order in multiples of 1000)
₹1,045.48 ₹10,45,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B3QFN-25
Buck
600 mV to 5.5 V
15 A
1 Output
3 V
16 V
680 uA
1 MHz
- 40 C
+ 125 C
TPSM8A28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM8A28 15A Buck Power Module

Texas Instruments TPSM8A28 15A Buck Power Module is a small and highly efficient, integrating inductor and basic passives. The TPSM8A28 Module does not require external compensation, minimizing solution size.