TPSM8A29EVM

Texas Instruments
595-TPSM8A29EVM
TPSM8A29EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8A29 evaluation board 2.7-V to 15-V

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 16 V
600 mV to 5.5 V
TPSM8A29
TPSM8A29
Brand: Texas Instruments
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8A29EVM Converter Evaluation Module

Texas Instruments TPSM8A29EVM Converter Evaluation Module (EVM) allows users to evaluate the TPSM8A29. The TPSM8A29 is a 15A buck converter with an integrated inductor allowing for a small solution size and fast design time. The default output voltage range is 0.8V to 5.0V, with a flexible arrangement of output capacitors. The TPSM8A29EVM is configured for operation with a 4V to 16V input voltage. A wide range of output voltages (0.8V to 5V) can be configured using the included header. Three different switching frequencies (600kHz, 800kHz, 1MHz), as well as forced-continuous conduction mode (FCCM) or discontinuous conduction mode (DCM) operation, are also configured using the included header.