TPSM8D6C24EVM-2PH

Texas Instruments
595-TPSM8D6C24EVM2PH
TPSM8D6C24EVM-2PH

Mfr.:

Description:
Power Management IC Development Tools

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
800 mV
TPSM8D6C24
TPSM8D6C24-2PH
Brand: Texas Instruments
Output Current: 70 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
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
TPSM8D6C24 Power Module Evaluation Module

Texas Instruments TPSM8D6C24 Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM8D6C24 power module in a dual-phase configuration. The input voltage range is 2.95V to 16V, and the output voltage range for the 70A output is 0.8V. The Texas Instruments TPSM8D6C24 allows programming and monitoring through the PMBus® interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,485.17 ₹12,485.17