TPUL2T122PWR

Texas Instruments
595-TPUL2T122PWR
TPUL2T122PWR

Mfr.:

Description:
Monostable Multi-vibrator 2ch retriggerable monostable RC configurable pulse generator, TTL-inputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹32.33 ₹96,990.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
TSSOP-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T122
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2T122x/-Q1 Dual Monostable Multivibrators

Texas Instruments TPUL2T122x/-Q1 Dual Monostable Multivibrators contain two independent RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two × R × C.