TPUL2T122WBQBRQ1

Texas Instruments
595-TPUL2T122WBQBRQ1
TPUL2T122WBQBRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive 2ch monos table RC configurab

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹38.20 ₹1,14,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
WQFN-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Monostable Multivibrator
Series: TPUL2T122-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2T122x/-Q1 Dual Monostable Multivibrators

Texas Instruments TPUL2T122x/-Q1 Dual Monostable Multivibrators contain two independent RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two × R × C.