TRF1222IRTMT

595-TRF1222IRTMT
TRF1222IRTMT

Mfr.:

Description:
Up-Down Converters RF Up-Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Up Converters
3.3 GHz to 3.8 GHz
325 MHz
22 dB
14 dBm
5 V
175 mA
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Up-Down Converters
Series: TRF1222
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390050
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS