TRF3722IRGZR

Texas Instruments
595-TRF3722IRGZR
TRF3722IRGZR

Mfr.:

Description:
Modulator/Demodulator Quadrature Modulator A 595-TRF3722IRGZT A 595-TRF3722IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,078.08 ₹26,95,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,874.06
Min:
1

Similar Product

Texas Instruments TRF3722IRGZT
Texas Instruments
Modulator/Demodulator Quadrature Modulator A 595-TRF3722IRGZR A 595-TRF3722IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Si
SMD/SMT
VQFN-48
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF3722
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TRF3722 Quadrature Modulator

Texas Instruments TRF3722 Quadrature Modulator with Integrated PLL & VCO is a high-performance direct conversion quadrature modulator with exceptional linearity and low noise performance. The typical 0.25V baseband common-mode voltage supports a seamless interface with current source DACs. The device integrates the PLL and VCO to provide the local oscillator (LO) to the modulator. The PLL and VCO provide excellent phase noise performance to satisfy the most stringent transmit communication requirements. The Texas Instruments TRF3722 also provides additional LO output for driving a second modulator or down-converting mixer. The modulator features a high gain mode for a typical 3dB gain increase and a low power mode when power optimization is desired.