TRF37B32EVM

Texas Instruments
595-TRF37B32EVM
TRF37B32EVM

Mfr.:

Description:
RF Development Tools TRF37B32EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,178.53 ₹23,178.53

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
TRF37x32
1.95 GHz
Brand: Texas Instruments
For Use With: TRF37x32
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: TRF37B32
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.