TRF37B75IDSGT

Texas Instruments
595-TRF37B75IDSGT
TRF37B75IDSGT

Mfr.:

Description:
RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹157.47 ₹157.47
₹126.72 ₹1,267.20
₹117.41 ₹2,935.25
₹106.23 ₹10,623.00
Full Reel (Order in multiples of 250)
₹98.77 ₹24,692.50
₹92.34 ₹46,170.00
₹90.01 ₹90,010.00
₹86.38 ₹2,15,950.00
₹85.45 ₹4,27,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.02
Min:
1

Similar Product

Texas Instruments TRF37B75IDSGR
Texas Instruments
RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
40 MHz to 4 GHz
4.5 V to 5.25 V
85 mA
15 dB
3.8 dB
Gain Block Amplifiers
SMD/SMT
WSON-8
Si
17.5 dBm
32.5 dBm
- 40 C
+ 85 C
TRF37B75
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 425 mW
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.