TRF7961RHBR

Texas Instruments
595-TRF7961RHBR
TRF7961RHBR

Mfr.:

Description:
NFC/RFID Tags & Transponders Multi-Standard High Freq RFid Reader A 5 A 595-TRF7961RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹558.15 ₹558.15
₹424.90 ₹4,249.00
₹391.36 ₹9,784.00
₹355.02 ₹35,502.00
₹337.31 ₹84,327.50
₹329.86 ₹1,64,930.00
Full Reel (Order in multiples of 3000)
₹328.93 ₹9,86,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹650.40
Min:
1

Similar Product

Texas Instruments TRF7961RHBT
Texas Instruments
NFC/RFID Tags & Transponders Multi-Standard High Freq RFid Reader A 5 A 595-TRF7961RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 110 C
- 40 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: RFID Readers
Product Type: NFC/RFID Tags & Transponders
Series: TRF7961
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reader ICs

Texas Instruments TRF796x is a multi-standard, fully-integrated, 13.56MHz radio frequency identification (RFID) analog front end and data framing reader system. The system features separate internal high-PSRR power supplies for analog, digital, and PA sections that provide noise isolation for superior read range and reliability. The TRF796x devices have receiver AM and PM RSSI, reader-to-reader anti-collision, wide operating voltage range of 2.7V to 5.5V, and ultralow-power modes. Built-in programming options make them suitable for a wide range of applications both in proximity and vicinity RFID systems.