TRF7962ARHBR

Texas Instruments
595-TRF7962ARHBR
TRF7962ARHBR

Mfr.:

Description:
NFC/RFID Tags & Transponders Fully Integ 13.56MHz RFID R/W IC A 595-T A 595-TRF7962ARHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹450.99 ₹450.99
₹357.81 ₹3,578.10
₹327.99 ₹8,199.75
₹296.31 ₹29,631.00
₹281.40 ₹70,350.00
₹279.54 ₹1,39,770.00
₹262.77 ₹2,62,770.00
Full Reel (Order in multiples of 3000)
₹255.31 ₹7,65,930.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹531.13
Min:
1

Similar Product

Texas Instruments TRF7962ARHBT
Texas Instruments
NFC/RFID Tags & Transponders Fully Integ 13.56MHz RFID R/W IC A 595-T A 595-TRF7962ARHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 20 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: TRF7962A
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.