TRS213IDB

595-TRS213IDB
TRS213IDB

Mfr.:

Description:
RS-232 Interface IC 5V Multichannel RS 232 Line Drvr/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,859

Stock:
2,859 Can Dispatch Immediately
Quantities greater than 2859 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹146.29 ₹1,462.90
₹124.86 ₹6,243.00
₹118.34 ₹11,834.00
₹111.82 ₹27,955.00
₹107.16 ₹53,580.00
₹104.36 ₹1,04,360.00
₹100.63 ₹2,51,575.00
₹98.77 ₹4,93,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹187.29
Min:
1

Similar Product

Texas Instruments TRS213IDBR
Texas Instruments
RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS213IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
TRS213
Transceiver
120 kb/s
4 Driver
5 Receiver
Full Duplex
5 V
5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.5 us
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.