TRSF3232EIDYYR

Texas Instruments
595-TRSF3232EIDYYR
TRSF3232EIDYYR

Mfr.:

Description:
RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOT-23-16
TRSF3232E
Transceiver
1 Mb/s
2 Driver
2 Receiver
5.5 V
3 V
SMD/SMT
300 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TRS3232RGTEVM
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Line Drivers/Receivers
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRSF3232E RS-232 1Mbit/s Line Driver/Receiver

Texas Instruments TRSF3232E RS-232 1Mbit/s Line Driver/Receiver consists of two line drivers, two line receivers, and a dual charge-pump circuit. The device comes with ±15kV ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRSF3232E operates at data signaling rates up to 1Mbit/s and a driver output slew rate of 14V/µs to 150V/µs.

In Stock: 2,977

Stock:
2,977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
₹131.38 ₹1,313.80
₹119.27 ₹2,981.75
₹106.23 ₹10,623.00
₹100.63 ₹25,157.50
₹96.91 ₹48,455.00
₹95.98 ₹95,980.00
Full Reel (Order in multiples of 3000)
₹95.98 ₹2,87,940.00