TS12A44513PWR

Texas Instruments
595-TS12A44513PWR
TS12A44513PWR

Mfr.:

Description:
Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,228

Stock:
1,228 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹195.85 ₹195.85
₹186.87 ₹1,868.70
₹178.78 ₹4,469.50
₹166.20 ₹16,620.00
₹158.12 ₹39,530.00
₹138.35 ₹69,175.00
₹115.00 ₹1,15,000.00
Full Reel (Order in multiples of 2000)
₹107.81 ₹2,15,620.00
₹106.01 ₹4,24,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A44513
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 880 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99