TS12A4515D

Texas Instruments
595-TS12A4515D
TS12A4515D

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.70 ₹99.70
₹71.75 ₹717.50
₹58.52 ₹1,463.00
₹55.35 ₹4,151.25
₹52.74 ₹15,822.00
₹52.18 ₹27,394.50
₹49.11 ₹51,565.50
₹47.15 ₹1,20,232.50
₹46.12 ₹2,31,753.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1

Similar Product

Texas Instruments TS12A4515DR
Texas Instruments
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4515
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 50 nA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS12A4514/TS12A4515 Analog Switches

Texas Instruments TS12A4514/TS12A4515 Analog Switches delivers low-voltage, in a single-pole/single-throw (SPST) single supply CMOS including very low switch ON-state resistance. The TS12A4514 is normally open (NO), while the TS12A4515 is normally closed (NC). The Texas Instruments TS12A4514/TS12A4515 CMOS Switches operates continuously between 2V and 12V with a single supply. Rail-to-rail analog signals are enabled individually per switch. The device provides only 1nA at 25°C or 10nA at 85°C OFF-leakage current maximum.