TS12A4515DBVR

Texas Instruments
595-TS12A4515DBVR
TS12A4515DBVR

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,515

Stock:
5,515 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.12 ₹421.20
₹37.74 ₹943.50
₹32.99 ₹3,299.00
₹30.66 ₹7,665.00
₹29.26 ₹14,630.00
₹28.14 ₹28,140.00
Full Reel (Order in multiples of 3000)
₹26.84 ₹80,520.00
₹26.00 ₹1,56,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4515
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 571 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 50 nA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS12A4514/TS12A4515 Analog Switches

Texas Instruments TS12A4514/TS12A4515 Analog Switches delivers low-voltage, in a single-pole/single-throw (SPST) single supply CMOS including very low switch ON-state resistance. The TS12A4514 is normally open (NO), while the TS12A4515 is normally closed (NC). The Texas Instruments TS12A4514/TS12A4515 CMOS Switches operates continuously between 2V and 12V with a single supply. Rail-to-rail analog signals are enabled individually per switch. The device provides only 1nA at 25°C or 10nA at 85°C OFF-leakage current maximum.