TS3A226AEYFFR

Texas Instruments
595-TS3A226AEYFFR
TS3A226AEYFFR

Mfr.:

Description:
Analogue Switch ICs Autonomous Audio Hea dset Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,709

Stock:
1,709 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹59.82 ₹598.20
₹53.67 ₹1,341.75
₹46.87 ₹4,687.00
₹43.61 ₹10,902.50
₹41.65 ₹20,825.00
₹40.07 ₹40,070.00
Full Reel (Order in multiples of 3000)
₹37.64 ₹1,12,920.00
₹36.71 ₹2,20,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-9
4 Channel
2 x DPDT
10.5 Ohms
2.6 V
4.7 V
- 40 C
+ 85 C
TS3A226AE
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TS3A226AEEVM
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 14 uA
Supply Type: Single Supply
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.