TS3A4741DCNR

Texas Instruments
595-TS3A4741DCNR
TS3A4741DCNR

Mfr.:

Description:
Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,440

Stock:
3,440 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.00 ₹82.00
₹58.89 ₹588.90
₹52.93 ₹1,323.25
₹46.50 ₹4,650.00
₹43.42 ₹10,855.00
₹41.65 ₹20,825.00
₹40.16 ₹40,160.00
Full Reel (Order in multiples of 3000)
₹38.20 ₹1,14,600.00
₹37.27 ₹2,23,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-8
2 Channel
2 x SPST
900 mOhms
1.6 V
3.6 V
14 ns
9 ns
- 40 C
+ 85 C
TS3A4741
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 750 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.