TS3A4751RGYR

Texas Instruments
595-TS3A4751RGYR
TS3A4751RGYR

Mfr.:

Description:
Analogue Switch ICs Quad SPST 0.9-Ohm Sw itch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,340

Stock:
2,340 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.36 ₹145.36
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹92.16 ₹9,216.00
₹86.75 ₹21,687.50
₹83.40 ₹41,700.00
₹82.84 ₹82,840.00
Full Reel (Order in multiples of 3000)
₹77.25 ₹2,31,750.00
₹75.57 ₹4,53,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VQFN-14
4 Channel
4 x SPST
900 mOhms
1.65 V
3.6 V
14 ns
9 ns
- 40 C
+ 85 C
TS3A4751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 75 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3A4751 Quad SPST Analog Switch

Texas Instruments TS3A4751 low-voltage single-supply quad single-pole/single-throw (SPST) analog switch operates from a single 1.6V to 3.6V supply and has fast switching speeds, handles rail-to-rail analog signals, and consumes very low quiescent power. The Texas Instruments TS3A4751 has a digital input that is 1.8V CMOS compatible when using a 3V supply.