TS3DV416DGGR

Texas Instruments
595-TS3DV416DGGR
TS3DV416DGGR

Mfr.:

Description:
Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch A 59 A 595-TS3DV416DGGRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,430

Stock:
2,430 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹260.90 ₹260.90
₹194.75 ₹1,947.50
₹178.91 ₹4,472.75
₹160.27 ₹16,027.00
₹151.88 ₹37,970.00
₹146.29 ₹73,145.00
₹145.36 ₹1,45,360.00
Full Reel (Order in multiples of 2000)
₹138.84 ₹2,77,680.00
₹135.11 ₹5,40,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3DV416
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-48
4 Channel
4 x 8:16
3 V
3.6 V
8 Ohms
11.5 ns
8.5 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 39 dB
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.04 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 600 uA
Supply Type: Single Supply
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.