TS3L301DGG

595-TS3L301DGG
TS3L301DGG

Mfr.:

Description:
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch A 595-TS3L301DGGR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹283.27
Min:
1

Similar Product

Texas Instruments TS3L301DGGR
Texas Instruments
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch A 595-TS3L301DGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LAN Switches
8 Switch
8 x SPDT
8 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Tube
Bandwidth: 900 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Time - Max: 8.5 ns
On Time - Max: 11.5 ns
Product Type: Switch ICs - Various
Series: TS3L301
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 600 uA
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99