TS3L500RHUR

Texas Instruments
595-TS3L500RHUR
TS3L500RHUR

Mfr.:

Description:
Switch ICs - Various LAN SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,994

Stock:
1,994 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.99 ₹286.99
₹232.02 ₹2,320.20
₹212.45 ₹5,311.25
₹191.02 ₹19,102.00
₹179.84 ₹44,960.00
₹176.11 ₹88,055.00
₹167.72 ₹1,67,720.00
Full Reel (Order in multiples of 2000)
₹161.20 ₹3,22,400.00
₹158.41 ₹6,33,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
8 Switch
8 x SPDT
6 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Isolation - Typ: - 37 dB
Off Time - Max: 9 ns
Product Type: Switch ICs - Various
Series: TS3L500
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 127.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.