TS3USB221AEVM

Texas Instruments
595-TS3USB221AEVM
TS3USB221AEVM

Mfr.:

Description:
Switch IC Development Tools TS3USB221A Eval Mod

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,405.73 ₹3,405.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
USB Switches
TS3USB221A
USB
Brand: Texas Instruments
Description/Function: 1:2 multiplexer/demultiplexer high bandwidth USB switch
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: TS3USB221A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.