TS3USB221EDRCR

Texas Instruments
595-TS3USB221EDRCR
TS3USB221EDRCR

Mfr.:

Description:
USB Switch ICs Hi-Spd USB 2.0 1:2 M ux/DeMux Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹62.80 ₹628.00
₹56.47 ₹1,411.75
₹49.48 ₹4,948.00
₹46.22 ₹11,555.00
₹44.17 ₹22,085.00
₹42.68 ₹42,680.00
Full Reel (Order in multiples of 3000)
₹38.30 ₹1,14,900.00
₹37.37 ₹2,24,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
6 Ohms
30 ns
17 ns
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Texas Instruments
Development Kit: TS3USB221EEVM
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Series: TS3USB221E
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.