TS3USB221RSER

Texas Instruments
595-TS3USB221RSER
TS3USB221RSER

Mfr.:

Description:
USB Switch ICs Hi-Sp USB 2.0 1:2 Mu ltipl/Demult Sw A 5 A 595-TS3USB221RSERG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,658

Stock:
11,658
Can Dispatch Immediately
On Order:
18,000
Expected 08-06-2026
30,000
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1040
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹61.59 ₹615.90
₹55.26 ₹1,381.50
₹48.27 ₹4,827.00
₹45.01 ₹11,252.50
₹43.05 ₹21,525.00
₹41.65 ₹41,650.00
Full Reel (Order in multiples of 3000)
₹41.65 ₹1,24,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments TS3USB221RSERG4
Texas Instruments
USB Switch ICs Hi-Spd USB 2.0 1:2 M ulti/Demul Sw ALT 5 ALT 595-TS3USB221RSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
6 Ohms
50 ns
17 ns
3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1.1 GHz
Brand: Texas Instruments
Development Kit: TS3USB221EVM
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Series: TS3USB221
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: SN080104RSER
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.