TS3USB3031RMGR

Texas Instruments
595-TS3USB3031RMGR
TS3USB3031RMGR

Mfr.:

Description:
USB Switch ICs Dual USB 2.0 Hi-Spd 480Mbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,172

Stock:
7,172
Can Dispatch Immediately
On Order:
21,000
Expected 09-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹105.29 ₹105.29
₹76.22 ₹762.20
₹68.86 ₹1,721.50
₹60.85 ₹6,085.00
₹56.93 ₹14,232.50
₹54.60 ₹27,300.00
₹53.39 ₹53,390.00
Full Reel (Order in multiples of 3000)
₹51.62 ₹1,54,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, MHL, MyDP Switches
1 x DP3T
7 Ohms
100 us
0.1 ns
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-12
Reel
Cut Tape
MouseReel
Bandwidth: 6.5 GHz
Brand: Texas Instruments
Development Kit: TS3USB3031EVM
Number of Switches: 2 Switch
Operating Supply Current: 40 uA
Product Type: USB Switch ICs
Series: TS3USB3031
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.5 V
Switch Continuous Current: 60 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.