TS3USB31ERSER

Texas Instruments
595-TS3USB31ERSER
TS3USB31ERSER

Mfr.:

Description:
USB Switch ICs Hi-Spd USB 2.0 1Port Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,521

Stock:
4,521 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.00 ₹82.00
₹57.31 ₹573.10
₹51.34 ₹1,283.50
₹44.91 ₹4,491.00
₹41.74 ₹10,435.00
₹39.88 ₹19,940.00
₹38.39 ₹38,390.00
Full Reel (Order in multiples of 3000)
₹36.62 ₹1,09,860.00
₹35.69 ₹2,14,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPST
10 Ohms
30 ns
30 ns
2.25 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-8
Reel
Cut Tape
MouseReel
Bandwidth: 1.1 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: TS3USB31E
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.25 V
Unit Weight: 5.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.