TS3USBA225RUTR

Texas Instruments
595-TS3USBA225RUTR
TS3USBA225RUTR

Mfr.:

Description:
USB Switch ICs DP3T USB 2.0 HIGH- S PEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,553

Stock:
3,553 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹117.41 ₹117.41
₹84.98 ₹849.80
₹76.87 ₹1,921.75
₹68.02 ₹6,802.00
₹63.83 ₹15,957.50
₹61.31 ₹30,655.00
₹59.17 ₹59,170.00
Full Reel (Order in multiples of 3000)
₹56.56 ₹1,69,680.00
₹55.26 ₹3,31,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio Switches
2 x SP3T
7.5 Ohms
60 ns
60 ns
2.7 V to 5 V
- 40 C
+ 85 C
SMD/SMT
UQFN-12
Reel
Cut Tape
MouseReel
Bandwidth: 1.9 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 25 uA
Product Type: USB Switch ICs
Series: TS3USBA225
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Unit Weight: 3.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.