TS3V340DGVR

Texas Instruments
595-TS3V340DGVR
TS3V340DGVR

Mfr.:

Description:
Video Switch ICs QUAD SPDT VIDEO SWIT CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹58.80 ₹1,17,600.00
₹57.40 ₹2,29,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
6 Ohms
500 MHz
7 ns
7 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-16
Reel
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 60 dB
Product Type: Video Switch ICs
Propagation Delay Time: 3.5 ns
Series: TS3V340
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.