TS5A22364DRCR

Texas Instruments
595-TS5A22364DRCR
TS5A22364DRCR

Mfr.:

Description:
Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,568

Stock:
2,568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹70.91 ₹709.10
₹64.11 ₹1,602.75
₹56.47 ₹5,647.00
₹52.93 ₹13,232.50
₹50.69 ₹25,345.00
₹48.92 ₹48,920.00
Full Reel (Order in multiples of 3000)
₹46.68 ₹1,40,040.00
₹45.57 ₹2,73,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSON-10
2 Channel
2 x SPDT
740 mOhms
2.3 V
5.5 V
80 ns
70 ns
- 40 C
+ 85 C
TS5A22364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.3 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99