TS5A3153YZPR

Texas Instruments
595-TS5A3153YZPR
TS5A3153YZPR

Mfr.:

Description:
Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436
Can Dispatch Immediately
On Order:
3,000
Expected 30-03-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.01 ₹53.01
₹37.37 ₹373.70
₹33.51 ₹837.75
₹29.20 ₹2,920.00
₹27.22 ₹6,805.00
₹25.96 ₹12,980.00
₹24.98 ₹24,980.00
Full Reel (Order in multiples of 3000)
₹23.63 ₹70,890.00
₹23.00 ₹1,38,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-8
1 Channel
1 x SPDT
1.1 Ohms
1.65 V
5.5 V
16 ns
15 ns
- 40 C
+ 85 C
TS5A3153
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Tradename: NanoStar
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99