TS5A3159ADCKR

Texas Instruments
595-TS5A3159ADCKR
TS5A3159ADCKR

Mfr.:

Description:
Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADCKT A A 595-TS5A3159ADCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,542

Stock:
2,542
Can Dispatch Immediately
On Order:
6,000
Expected 12-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.68 ₹426.80
₹38.48 ₹962.00
₹34.01 ₹3,401.00
₹31.96 ₹7,990.00
₹30.75 ₹15,375.00
₹29.72 ₹29,720.00
Full Reel (Order in multiples of 3000)
₹28.23 ₹84,690.00
₹27.02 ₹1,62,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹116.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹107.16
Min:
1

Similar Product

Texas Instruments TS5A3159ADCKT
Texas Instruments
Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADCKR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC70-6
1 Channel
1 x SPDT
900 mOhms
1.65 V
5.5 V
30 ns
20 ns
- 40 C
+ 85 C
TS5A3159A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.