TS5A3357DCUR

Texas Instruments
595-TS5A3357DCUR
TS5A3357DCUR

Mfr.:

Description:
Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23,501
Expected 15-06-2026
12,000
Expected 24-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹54.04 ₹540.40
₹48.64 ₹1,216.00
₹42.68 ₹4,268.00
₹39.88 ₹9,970.00
₹38.11 ₹19,055.00
Full Reel (Order in multiples of 3000)
₹38.11 ₹1,14,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SP3T
7 Ohms
1.65 V
5.5 V
6.5 ns
3.7 ns
- 40 C
+ 85 C
TS5A3357
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS5A3357 SP3T Analog Switch

Texas Instruments TS5A3357 Single-Pole Triple Throw (SP3T) Analog Switches are designed to operate from 1.65V to 5.5V and offer low ON-state resistance, low input/output capacitance, and very low signal distortion. The TI TS5A3357 analog switch includes a break-before-make feature that allows the transferring of a signal from one port to another with minimal signal distortion. The Texas Instruments TS5A3357 analog switch offers a low charge injection, making the device suitable for high-performance audio and data acquisition systems.