TS5A4594DCKR

Texas Instruments
595-TS5A4594DCKR
TS5A4594DCKR

Mfr.:

Description:
Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446
Can Dispatch Immediately
On Order:
3,000
Expected 25-06-2026
6,000
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.41 ₹244.10
₹21.80 ₹545.00
₹18.82 ₹1,882.00
₹17.42 ₹4,355.00
₹16.59 ₹8,295.00
₹15.84 ₹15,840.00
Full Reel (Order in multiples of 3000)
₹14.91 ₹44,730.00
₹14.44 ₹86,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC70-5
1 Channel
1 x SPST
8 Ohms
2 V
5.5 V
17 ns
14 ns
- 40 C
+ 85 C
TS5A4594
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS5A4594 SPST General Purpose Analog Switch

Texas Instruments TS5A4594 SPST General Purpose Analog Switch is a single-pole, single-throw (SPST) analog switch designed to operate from 2V to 5.5V. The Texas Instruments TS5A4594 can handle digital and analog signals, and signals up to V+ can be transmitted in either direction.