TS5A4624DCKR

Texas Instruments
595-TS5A4624DCKR
TS5A4624DCKR

Mfr.:

Description:
Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A4624 A 595-TS5A4624DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
9,000
Expected 29-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹35.97 ₹359.70
₹32.24 ₹806.00
₹28.05 ₹2,805.00
₹26.00 ₹6,500.00
₹24.88 ₹12,440.00
₹23.85 ₹23,850.00
Full Reel (Order in multiples of 3000)
₹22.55 ₹67,650.00
₹21.90 ₹1,31,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC70-6
1 Channel
1 x SPDT
900 mOhms
1.65 V
5.5 V
22 ns
8 ns
- 40 C
+ 85 C
TS5A4624
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.2 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.