TS5L100D

Texas Instruments
595-TS5L100D
TS5L100D

Mfr.:

Description:
Switch ICs - Various Quad SPDT Wide BW LA N Sw A 595-TS5L100D A 595-TS5L100DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 400   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹281.40 ₹1,12,560.00
₹273.02 ₹2,73,020.00
₹270.22 ₹8,10,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
4 Switch
4 x SPDT
19 Ohms
6 V to 6.5 V
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Bandwidth: 350 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 40 dB
Off Time - Max: 4 ns
On Time - Max: 7 ns
Product Type: Switch ICs - Various
Series: TS5L100
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 6 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.