TSB12LV32PZG4

Texas Instruments
595-TSB12LV32PZG4
TSB12LV32PZG4

Mfr.:

Description:
1394 Interface IC General-Purpose Link Layer Cntrlr ALT 59 ALT 595-TSB12LV32PZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,680.04 ₹1,680.04
₹1,331.54 ₹13,315.40
₹1,006.34 ₹25,158.50
₹1,005.41 ₹90,486.90
₹1,004.48 ₹2,71,209.60
₹979.32 ₹5,28,832.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,667.92
Min:
1

Similar Product

Texas Instruments TSB12LV32PZ
Texas Instruments
1394 Interface IC General-Purpose Link Layer Cntrlr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
LQFP-100
TSB12LV32
IEEE 1394a
General Purpose Link Layer Controller
400 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: GENERAL-PURPOSE LINK LAYER CONTROLLER (GP2LYNX)
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 677.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.