TSB41AB2PAP

595-TSB41AB2PAP
TSB41AB2PAP

Mfr.:

Description:
1394 Interface IC Two-Port Cable Xcvr/Arbiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹631.58
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-64
TSB41AB2
IEEE 1394a
2-Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
3 V
71 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE 1394A TWO-PORT CABLE TRANSCEIVER/ARBITER
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99