TSB41BA3ATPFPEP

Texas Instruments
595-TSB41BA3ATPFPEP
TSB41BA3ATPFPEP

Mfr.:

Description:
1394 Interface IC Mil Enh 3-Port Cable Xcvr/Arbiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,832.14 ₹5,832.14
₹4,820.20 ₹48,202.00
₹4,757.77 ₹1,18,944.25
₹4,725.16 ₹4,53,615.36
288 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
HTQFP-80
TSB41BA3A
IEEE 1394b
1394b Transceiver
400 Mb/s
1.85 V, 3.3 V
1.85 V, 3.3 V
75 mA
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Description/Function: Provides the digital and analog transceiver functions needed to implement a three-port node in a cable-base IEEE 1394 network
Moisture Sensitive: Yes
Operating Supply Voltage: 1.85 V, 3.3 V
Product Type: 1394 Interface IC
Propagation Delay Time: 7 ns
Protocol Supported: 1394
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: V62/03670-02XE
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.