TSB42AB4PDT

Texas Instruments
595-TSB42AB4PDT
TSB42AB4PDT

Mfr.:

Description:
1394 Interface IC 1394 Link Layer Cntr lr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,673.33 ₹2,673.33
₹2,137.55 ₹21,375.50
₹1,794.65 ₹44,866.25
₹1,793.72 ₹1,61,434.80
₹1,776.94 ₹4,79,773.80
₹1,751.78 ₹7,88,301.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
TQFP-128
TSB42AB4
IEEE 1394a
400 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: 1394 LINK LAYER CONTROLLER FOR CONSUMER ELECTRONICS APPLICATIONS - NO CONTENT PROTECTION
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 503.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.