TSB81BA3EPFP

595-TSB81BA3EPFP
TSB81BA3EPFP

Mfr.:

Description:
1394 Interface IC IEEE P1394b 3-Port Cable Xcvr Arbiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-80
TSB81BA3E
IEEE 1394b
3-Port Cable Transceiver/Arbiter
800 Mb/s
3.6 V
1.85 V
79 mA, 120 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE 1394b Three-Port Cable Transceiver/Arbiter
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 6 Driver
Number of Receivers: 6 Receiver
Operating Supply Voltage: 1.95 V to 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a, IEEE 1394b
Factory Pack Quantity: 96
Subcategory: Interface ICs
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.