TSB81BA3IPFPEP

595-TSB81BA3IPFPEP
TSB81BA3IPFPEP

Mfr.:

Description:
1394 Interface IC Mil Enh 3-Port Cable Xcvr/Arbiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-80
TSB81BA3
IEEE 1394b
3-Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
1.85 V
79 mA, 120 mA
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 6 Driver
Number of Receivers: 6 Receiver
Operating Supply Voltage: 1.85 V to 2.05 V, 3 V to 3.6 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a, IEEE 1394b
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: V62/04612-01XE
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver sub 1GHZ list