TSC2000IPWG4

595-TSC2000IPWG4
TSC2000IPWG4

Mfr.:

Description:
Touch Screen Controllers Prog 4Wire w/8-12Bit 125Khz ADC & SPI Ifc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹905.59
Min:
1

Similar Product

Texas Instruments TSC2000IPW
Texas Instruments
Touch Screen Controllers Prog 4Wire w/8-12Bit 125Khz ADC & SPI If A 595-TSC2000IPWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TSC2000
Resistive Touch Controller
1 Keypad, 1 TSC
125 kS/s
8 bit, 10 bit, 12 bit
4-Wire, Serial, SPI
3.6 V
2.7 V
2.3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Touch Screen Controllers
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99