TSC2005IYZLR

Texas Instruments
595-TSC2005IYZLR
TSC2005IYZLR

Mfr.:

Description:
Touch Screen Controllers Nano-Power Touch Scr een Controller A 59 A 595-TSC2005IYZLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹275.81 ₹8,27,430.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹576.78
Min:
1

Similar Product

Texas Instruments TSC2005IYZLT
Texas Instruments
Touch Screen Controllers Nano-Power Touch Scr een Controller A 59 A 595-TSC2005IYZLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2005
Resistive Touch Controller
1 TSC
50 S/s
10 bit, 12 bit
4-Wire, SPI
3.6 V
1.6 V
383 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-28
Reel
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.