TSC2017IYZGR

Texas Instruments
595-TSC2017IYZGR
TSC2017IYZGR

Mfr.:

Description:
Touch Screen Controllers NanoPwr 4-Wire Micro Touch Screen A 595- A 595-TSC2017IYZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,253

Stock:
3,253 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹301.90 ₹301.90
₹225.50 ₹2,255.00
₹206.86 ₹5,171.50
₹189.16 ₹18,916.00
₹186.36 ₹93,180.00
Full Reel (Order in multiples of 3000)
₹154.68 ₹4,64,040.00
₹147.22 ₹8,83,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹369.92
Min:
1

Similar Product

Texas Instruments TSC2017IYZGT
Texas Instruments
Touch Screen Controllers NanoPwr 4-Wire Micro Touch Screen A 595- A 595-TSC2017IYZGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2017
Resistive Touch Controller
1 TSC
154 kS/s
8 bit, 12 bit
4-Wire, I2C
3.6 V
1.6 V
145 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.