TSC2046IRGVR

Texas Instruments
595-TSC2046IRGVR
TSC2046IRGVR

Mfr.:

Description:
Touch Screen Controllers 4-Wire w/low voltage digital I/O A 595-T A 595-TSC2046IRGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,378

Stock:
4,378 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹131.38 ₹1,313.80
₹119.27 ₹2,981.75
₹106.23 ₹10,623.00
₹100.63 ₹25,157.50
₹96.91 ₹48,455.00
Full Reel (Order in multiples of 2500)
₹90.11 ₹2,25,275.00
₹87.96 ₹4,39,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹297.24
Min:
1

Similar Product

Texas Instruments TSC2046IRGVT
Texas Instruments
Touch Screen Controllers 4-Wire w/low voltage digital I/O A 595-T A 595-TSC2046IRGVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2046
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI, SSI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.