TSC2200IRHB

Texas Instruments
595-TSC2200IRHB
TSC2200IRHB

Mfr.:

Description:
Touch Screen Controllers Prog 4-Wire w/12-Bit 125KHz ADC & Key If A 595-TSC2200IRHBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,146.11 ₹1,146.11
₹931.80 ₹9,318.00
₹888.94 ₹22,223.50
₹641.08 ₹46,798.84
₹632.69 ₹1,84,745.48
₹587.03 ₹5,99,944.66
2,628 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2200
Resistive Touch Controller
1 Keypad, 1 TSC
125 kS/s
8 bit, 10 bit, 12 bit
4-Wire, Serial, SPI
3.6 V
2.7 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Tube
Brand: Texas Instruments
Development Kit: TSC2200EVM
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.