TSD05CDYFR

Texas Instruments
595-TSD05CDYFR
TSD05CDYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.5-V 30-A bidirecti onal surge protecti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366
Can Dispatch Immediately
On Order:
15,000
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹35.97 ₹359.70
₹23.02 ₹2,302.00
₹18.73 ₹9,365.00
₹15.65 ₹15,650.00
Full Reel (Order in multiples of 3000)
₹13.23 ₹39,690.00
₹12.11 ₹72,660.00
₹10.44 ₹93,960.00
₹10.06 ₹2,41,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
SMD/SMT
11.5 V
8 V
SC-76-2 (SOD-323-2)
30 A
400 W
4 pF
30 kV
30 kV
- 40 C
+ 125 C
TSD05C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSD05/TSD05C/TSD36C Surge Protection Devices

Texas Instruments TSD05/TSD05C/TSD36C Surge Protection Devices are designed to clamp harmful transients such as ESD and surge. The TSD05 is unidirectional, and the TSD05C/TSD36C is bidirectional. The TSD05/TSD05C/TSD36C devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).