TSD12DYFR

Texas Instruments
595-TSD12DYFR
TSD12DYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V unidirectional s urge protection dev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,244

Stock:
2,244
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹47.62 ₹47.62
₹28.75 ₹287.50
₹18.33 ₹1,833.00
₹14.10 ₹7,050.00
₹12.31 ₹12,310.00
Full Reel (Order in multiples of 3000)
₹10.33 ₹30,990.00
₹9.88 ₹59,280.00
₹8.62 ₹77,580.00
₹8.27 ₹1,98,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
23 V
12.7 V
SC-76-2 (SOD-323-2)
18 A
30 kV
30 kV
- 55 C
+ 150 C
TSD12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99